
F727152700 | |
|---|---|
DigiKey Part Number | 2201-F727152700-ND |
Manufacturer | |
Manufacturer Product Number | F727152700 |
Description | LC APC SIMPLEX PLUG SM126UM FOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Green |
Datasheet | Datasheet |
Category | Cable Diameter 3.0mm |
Manufacturer Radiall USA, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Color Green |
Connector Style LC | Attenuation - Typ -0.15dB |
Connector Type Plug | Reflection -60dB |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
Mode Singlemode | Operating Temperature -40°C ~ 70°C |
Fiber Core Diameter 9µm | Mating Cycles 200 |
Fiber Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.53430 | £353.43 |
| Unit Price without VAT: | £3.53430 |
|---|---|
| Unit Price with VAT: | £4.24116 |

