Q-175K-1-02-QB6IN-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: £46.20000
Datasheet
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Heat Shrink Tubing

Q-175K-1-02-QB6IN-1

DigiKey Part Number
Q-175K-1-02-QB6IN-1-ND
Manufacturer
Manufacturer Product Number
Q-175K-1-02-QB6IN-1
Description
HEATSHRINK 1"-6" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1"-48" CLEAR
In-Stock: 0
Unit Price: £54.56800