
FDD1-17238EBLW42 | |
|---|---|
DigiKey Part Number | Q882-ND |
Manufacturer | |
Manufacturer Product Number | FDD1-17238EBLW42 |
Description | FAN AXIAL 172X38.5MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 151mm H Ball 245.0 CFM (6.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 151mm H | |
Width | 38.50mm | |
Air Flow | 245.0 CFM (6.86m³/min) | |
Static Pressure | 0.732 in H2O (182.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 56.0dB(A) | |
Power (Watts) | 17.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.32000 | £59.32 |
| Unit Price without VAT: | £59.32000 |
|---|---|
| Unit Price with VAT: | £71.18400 |



