Similar

QBLP674-IWM-WW | |
|---|---|
DigiKey Part Number | 1516-1116-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP674-IWM-WW |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QBLP674-IWM-WW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.30mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.40mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09421 | £188.42 |
| 4,000 | £0.08826 | £353.04 |
| 6,000 | £0.08520 | £511.20 |
| 10,000 | £0.08174 | £817.40 |
| 14,000 | £0.07969 | £1,115.66 |
| 20,000 | £0.07768 | £1,553.60 |
| 50,000 | £0.07324 | £3,662.00 |
| 100,000 | £0.07048 | £7,048.00 |
| Unit Price without VAT: | £0.09421 |
|---|---|
| Unit Price with VAT: | £0.11305 |


