
QBLP674-IWM-NW | |
|---|---|
DigiKey Part Number | 1516-1115-2-ND - Tape & Reel (TR) 1516-1115-1-ND - Cut Tape (CT) 1516-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP674-IWM-NW |
Description | LED WHITE/NEUTRAL DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4000K LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QBLP674-IWM-NW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.30mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.40mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19500 | £1.95 |
| 100 | £0.13840 | £13.84 |
| 500 | £0.11276 | £56.38 |
| 1,000 | £0.10429 | £104.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09708 | £194.16 |
| 4,000 | £0.09094 | £363.76 |
| 6,000 | £0.08779 | £526.74 |
| 10,000 | £0.08423 | £842.30 |
| 14,000 | £0.08211 | £1,149.54 |
| 20,000 | £0.08004 | £1,600.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

