Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QT325G-24.576MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-24.576MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-24.576MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-24.576MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-24.576MAHE-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-24.576MAHE-T | TXC CORPORATION | 0 | 887-1782-2-ND | £0.40452 | Parametric Equivalent |
| 7V-24.576MAHE-T | TXC CORPORATION | 0 | 887-1808-2-ND | £0.32121 | Parametric Equivalent |
| FA-238 24.5760MA30V-W | EPSON | 0 | FA-23824.5760MA30V-W-ND | £0.59720 | Parametric Equivalent |
| XF24M57600S412 | NextGen Components | 600,000 | 3372-XF24M57600S412TR-ND | £0.14064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.22480 | £5.62 |
| 50 | £0.21540 | £10.77 |
| 100 | £0.20640 | £20.64 |
| 250 | £0.19520 | £48.80 |
| 500 | £0.18714 | £93.57 |
| 1,000 | £0.17940 | £179.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16778 | £503.34 |
| 6,000 | £0.16084 | £965.04 |
| 9,000 | £0.15692 | £1,412.28 |
| 15,000 | £0.15211 | £2,281.65 |
| 21,000 | £0.14903 | £3,129.63 |
| 30,000 | £0.14583 | £4,374.90 |
| 36,000 | £0.14422 | £5,191.92 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |





