QT325G-24.576MAHE-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: £0.40452
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: £0.32121
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.59720
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600,000
Unit Price: £0.14064
Datasheet
24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-24.576MAHE-T

DigiKey Part Number
4981-QT325G-24.576MAHE-TTR-ND - Tape & Reel (TR)
4981-QT325G-24.576MAHE-TCT-ND - Cut Tape (CT)
4981-QT325G-24.576MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-24.576MAHE-T
Description
3.2X2.5 30PPM @25C 30PPM (-40 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-24.576MAHE-TTXC CORPORATION0887-1782-2-ND£0.40452Parametric Equivalent
7V-24.576MAHE-TTXC CORPORATION0887-1808-2-ND£0.32121Parametric Equivalent
FA-238 24.5760MA30V-WEPSON0FA-23824.5760MA30V-W-ND£0.59720Parametric Equivalent
XF24M57600S412NextGen Components600,0003372-XF24M57600S412TR-ND£0.14064Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.23800£2.38
25£0.22480£5.62
50£0.21540£10.77
100£0.20640£20.64
250£0.19520£48.80
500£0.18714£93.57
1,000£0.17940£179.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16778£503.34
6,000£0.16084£965.04
9,000£0.15692£1,412.28
15,000£0.15211£2,281.65
21,000£0.14903£3,129.63
30,000£0.14583£4,374.90
36,000£0.14422£5,191.92
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400