New Product
0.032768 MHz ±5ppm Crystal 12.5pF Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT26-32.768KHZF-B

DigiKey Part Number
4981-QT26-32.768KHZF-B-ND
Manufacturer
Manufacturer Product Number
QT26-32.768KHZF-B
Description
2X6 +/- 5PPM @ 25C 12.5PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.032768 MHz ±5ppm Crystal 12.5pF Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±5ppm
Mfr
Load Capacitance
12.5pF
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.075" Dia x 0.236" L (1.90mm x 6.00mm)
Type
MHz Crystal
Height - Seated (Max)
0.236" (6.00mm)
Frequency
0.032768 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16100£1.61
25£0.15160£3.79
50£0.14560£7.28
100£0.13950£13.95
250£0.13188£32.97
500£0.12642£63.21
1,000£0.12121£121.21
3,000£0.11335£340.05
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800