
QT26-32.768KHZB-B | |
|---|---|
DigiKey Part Number | 4981-QT26-32.768KHZB-B-ND |
Manufacturer | |
Manufacturer Product Number | QT26-32.768KHZB-B |
Description | 2X6 + /- 5PPM @ 25C 6.0PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.032768 MHz ±5ppm Crystal 6pF Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Frequency Tolerance ±5ppm |
Mfr | Load Capacitance 6pF |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.075" Dia x 0.236" L (1.90mm x 6.00mm) |
Frequency 0.032768 MHz | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16100 | £1.61 |
| 25 | £0.15160 | £3.79 |
| 50 | £0.14560 | £7.28 |
| 100 | £0.13950 | £13.95 |
| 250 | £0.13188 | £32.97 |
| 500 | £0.12642 | £63.21 |
| 1,000 | £0.12121 | £121.21 |
| 3,000 | £0.11335 | £340.05 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |



