Video Amp, 1 CATV SOT115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPD3210

DigiKey Part Number
2312-RFPD3210-ND
Manufacturer
Manufacturer Product Number
RFPD3210
Description
IC AMP CATV SOT115J
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Video Amp 1 CATV SOT115J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
470 mA
Voltage - Supply, Single/Dual (±)
24V
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
SOT115J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£65.78520£3,289.26
Manufacturers Standard Package
Unit Price without VAT:£65.78520
Unit Price with VAT:£78.94224