
QPB1034TR7 | |
|---|---|
DigiKey Part Number | 2312-QPB1034TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB1034TR7 |
Description | RF FILTER 2.7-3.1GHZ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7GHz ~ 3.1GHz Frequency RF Filter (Radio Frequency) 100MHz Bandwidth 3.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.1GHz | |
Bandwidth | 100MHz | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £104.03289 | £104,032.89 |
| Unit Price without VAT: | £104.03289 |
|---|---|
| Unit Price with VAT: | £124.83947 |


