New at DigiKey
QPB1034 - Filter 2.7GHz ~ 3.1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPB1034EVB01

DigiKey Part Number
2312-QPB1034EVB01-ND
Manufacturer
Manufacturer Product Number
QPB1034EVB01
Description
EVAL BOARD FOR QPB1034
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
QPB1034 - Filter 2.7GHz ~ 3.1GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
2.7GHz ~ 3.1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPB1034
Note
-
RF Type
-
RF Frequency
2.7GHz ~ 3.1GHz
Function
Filter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£753.89000£753.89
10£674.13900£6,741.39
Manufacturers Standard Package
Unit Price without VAT:£753.89000
Unit Price with VAT:£904.66800