MFR Recommended

QPA3260 | |
|---|---|
DigiKey Part Number | 2312-QPA3260-ND |
Manufacturer | |
Manufacturer Product Number | QPA3260 |
Description | HYBRID, 34V, 18W, 1.2GHZ, 23DB |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 45MHz ~ 1.218GHz SOT-115J |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 45MHz ~ 1.218GHz | |
P1dB | - | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | CATV | |
Voltage - Supply | 34V | |
Current - Supply | 520mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT-115J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £80.28700 | £4,014.35 |
| Unit Price without VAT: | £80.28700 |
|---|---|
| Unit Price with VAT: | £96.34440 |


