RF Amplifier IC General Purpose 45MHz ~ 1.218GHz SOT-115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA3270

DigiKey Part Number
2312-QPA3270-ND
Manufacturer
Manufacturer Product Number
QPA3270
Description
HYBRID, 34V, 18W, 1.2GHZ, 25DB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 45MHz ~ 1.218GHz SOT-115J
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
45MHz ~ 1.218GHz
P1dB
-
Gain
25dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
24V
Current - Supply
34mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
SOT-115J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
50£80.77340£4,038.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£80.77340
Unit Price with VAT:£96.92808