QPA3248 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 50
Unit Price: £72.72000
Datasheet

MFR Recommended


Qorvo
In Stock: 0
Unit Price: £69.78660
RF Amplifier IC CATV 40MHz ~ 1.003GHz SOT-115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA3248

DigiKey Part Number
2312-QPA3248-ND
Manufacturer
Manufacturer Product Number
QPA3248
Description
1GHZ 25DB POWER DOUBLER HYBRID
Customer Reference
Detailed Description
RF Amplifier IC CATV 40MHz ~ 1.003GHz SOT-115J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Last Time Buy
Frequency
40MHz ~ 1.003GHz
P1dB
-
Gain
26dB
Noise Figure
4dB
RF Type
CATV
Voltage - Supply
24V
Current - Supply
480mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
SOT-115J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 14/06/2026
All prices are in GBP
Tray
QuantityUnit PriceExt Price
50£59.21880£2,960.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£59.21880
Unit Price with VAT:£71.06256