
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | CATV | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 470 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT115J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.72000 | £72.72 |
| 25 | £62.10560 | £1,552.64 |
| 100 | £53.82650 | £5,382.65 |
| Unit Price without VAT: | £72.72000 |
|---|---|
| Unit Price with VAT: | £87.26400 |

