
QPA0163LTR7 | |
|---|---|
DigiKey Part Number | 2312-QPA0163LTR7TR-ND - Tape & Reel (TR) 2312-QPA0163LTR7CT-ND - Cut Tape (CT) 2312-QPA0163LTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA0163LTR7 |
Description | IC AMP GENERAL PURPOSE SOT363 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 30.7 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 4.5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 25 | £1.29400 | £32.35 |
| 100 | £1.02460 | £102.46 |
| 250 | £0.84512 | £211.28 |
| 500 | £0.71050 | £355.25 |
| 1,000 | £0.67513 | £675.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.55345 | £1,660.35 |
| 6,000 | £0.55158 | £3,309.48 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

