Direct

PF0464.183NLT | |
|---|---|
DigiKey Part Number | PF0464.183NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0464.183NLT |
Description | FIXED IND 18UH 1.32A 90 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 1.32 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0464.183NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.56353 | £1,352.47 |
| Unit Price without VAT: | £0.56353 |
|---|---|
| Unit Price with VAT: | £0.67624 |



