18 µH Shielded Drum Core, Wirewound Inductor 1.5 A 85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-180Y

DigiKey Part Number
SRR6028-180YTR-ND - Tape & Reel (TR)
SRR6028-180YCT-ND - Cut Tape (CT)
SRR6028-180YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-180Y
Description
FIXED IND 18UH 1.5A 85 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 1.5 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-180Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
9 @ 2.52MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.41300£4.13
100£0.33950£33.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.29608£148.04
1,000£0.27916£279.16
1,500£0.26973£404.60
2,500£0.25832£645.80
3,500£0.25107£878.75
5,000£0.24361£1,218.05
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000