
PA5402.682NLT | |
|---|---|
DigiKey Part Number | 553-PA5402.682NLTTR-ND - Tape & Reel (TR) 553-PA5402.682NLTCT-ND - Cut Tape (CT) 553-PA5402.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5402.682NLT |
Description | FIXED IND 6.8UH 2.1A 172 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.1 A 172mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5402.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 172mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.39800 | £3.98 |
| 100 | £0.32690 | £32.69 |
| 1,000 | £0.26883 | £268.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24495 | £734.85 |
| 6,000 | £0.23101 | £1,386.06 |
| 9,000 | £0.22323 | £2,009.07 |
| 15,000 | £0.21596 | £3,239.40 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

