
PA4338.682NLT | |
|---|---|
DigiKey Part Number | 553-PA4338.682NLTTR-ND - Tape & Reel (TR) 553-PA4338.682NLTCT-ND - Cut Tape (CT) 553-PA4338.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4338.682NLT |
Description | FIXED IND 6.8UH 3.6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.6 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4338.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.39800 | £3.98 |
| 100 | £0.32690 | £32.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26883 | £268.83 |
| 2,000 | £0.25350 | £507.00 |
| 3,000 | £0.24495 | £734.85 |
| 5,000 | £0.23459 | £1,172.95 |
| 7,000 | £0.22802 | £1,596.14 |
| 10,000 | £0.22126 | £2,212.60 |
| 25,000 | £0.21596 | £5,399.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

