6.8 µH Unshielded Inductor 26 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2247.682NLT

DigiKey Part Number
553-PA2247.682NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2247.682NLT
Description
FIXED IND 6.8UH 26A 4.6 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 26 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2247.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31A
Shielding
Unshielded
DC Resistance (DCR)
4.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£1.89165£1,418.74
Unit Price without VAT:£1.89165
Unit Price with VAT:£2.26998