Direct

EX2024NLT | |
|---|---|
DigiKey Part Number | 553-2060-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EX2024NLT |
Description | XFRMR LAN ISOL 10BASET 1:2.5 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EX2024NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | £2.70192 | £2,296.63 |
| Unit Price without VAT: | £2.70192 |
|---|---|
| Unit Price with VAT: | £3.24230 |



