350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX2024NL

DigiKey Part Number
553-1830-5-ND
Manufacturer
Manufacturer Product Number
EX2024NL
Description
XFRMR LAN ISOL 10BASET 1:2.5 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EX2024NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.5CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.285" W (12.70mm x 7.24mm)
Height - Seated (Max)
0.210" (5.33mm)
Operating Temperature
0°C ~ 70°C
Weight
0.03 oz (0.85 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.89000£3.89
10£3.51400£35.14
40£3.30175£132.07
80£3.19975£255.98
120£3.14108£376.93
280£3.02179£846.10
520£2.93704£1,527.26
1,000£2.84978£2,849.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.89000
Unit Price with VAT:£4.66800