
BKPB002012102R2MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002012102R2MA2TR-ND - Tape & Reel (TR) 553-BKPB002012102R2MA2CT-ND - Cut Tape (CT) 553-BKPB002012102R2MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002012102R2MA2 |
Description | FIXED IND 2.2UH 1.1A 190 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.1 A 190mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14700 | £1.47 |
| 100 | £0.12060 | £12.06 |
| 1,000 | £0.09919 | £99.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05831 | £174.93 |
| 6,000 | £0.05498 | £329.88 |
| 9,000 | £0.05312 | £478.08 |
| 15,000 | £0.05087 | £763.05 |
| 21,000 | £0.04945 | £1,038.45 |
| 30,000 | £0.04798 | £1,439.40 |
| 75,000 | £0.04441 | £3,330.75 |
| 150,000 | £0.04385 | £6,577.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

