68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 200mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APAL00060645680T70

DigiKey Part Number
553-APAL00060645680T70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APAL00060645680T70
Description
FIXED IND 68UH 1.1A 200 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 200mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
810mA
Shielding
Shielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44650£446.50
Manufacturers Standard Package
Unit Price without VAT:£0.44650
Unit Price with VAT:£0.53580