6.8 µH Shielded Drum Core, Wirewound Inductor 14 A 6.5mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFDI001613116R8M01

DigiKey Part Number
553-AFDI001613116R8M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFDI001613116R8M01
Description
FIXED IND 6.8UH 14A 6.5 MOHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 14 A 6.5mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
6.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
0.610" L x 0.512" W (15.50mm x 13.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.41137£287.96
Manufacturers Standard Package
Unit Price without VAT:£0.41137
Unit Price with VAT:£0.49364