AT-3037-TT-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 13
Unit Price: £2.91000
Datasheet
Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 30mA 3.7kHz 90dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-3037-TT-R

DigiKey Part Number
668-1319-ND
Manufacturer
Manufacturer Product Number
AT-3037-TT-R
Description
BUZZER PIEZO 12V 30MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 30mA 3.7kHz 90dB @ 12V, 10cm Through Hole PC Pins
EDA/CAD Models
AT-3037-TT-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo (with Feedback)
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Packaging
Bulk
Current - Supply
30mA
Part Status
Obsolete
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-20°C ~ 70°C
Input Type
Peak-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
12 V
Termination
PC Pins
Voltage Range
3 ~ 18V
Size / Dimension
1.181" Dia (30.00mm)
Frequency
3.7kHz
Height - Seated (Max)
0.417" (10.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT-2726FPQMallory Sonalert Products Inc.13458-1376-ND£2.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes