
PT-2726FPQ | |
|---|---|
DigiKey Part Number | 458-1376-ND |
Manufacturer | |
Manufacturer Product Number | PT-2726FPQ |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 8mA 2.6kHz 90dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo (with Feedback) |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 28V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 2.6kHz | Height - Seated (Max) 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.91000 | £2.91 |
| 10 | £2.21700 | £22.17 |
| 25 | £2.00040 | £50.01 |
| 50 | £1.85340 | £92.67 |
| 100 | £1.71980 | £171.98 |
| 250 | £1.56092 | £390.23 |
| 500 | £1.45270 | £726.35 |
| 1,000 | £1.35365 | £1,353.65 |
| 5,000 | £1.28004 | £6,400.20 |
| Unit Price without VAT: | £2.91000 |
|---|---|
| Unit Price with VAT: | £3.49200 |

