
76512.18.13 | |
|---|---|
DigiKey Part Number | C76512P-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76512.18.13 |
Description | HOOK-UP STRND 16AWG PINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Pink 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13970 | £69.85 |
| 1,000 | £0.13292 | £132.92 |
| 1,500 | £0.12908 | £193.62 |
| 2,500 | £0.12438 | £310.95 |
| 3,500 | £0.12137 | £424.80 |
| 5,000 | £0.11824 | £591.20 |
| Unit Price without VAT: | £0.13970 |
|---|---|
| Unit Price with VAT: | £0.16764 |










