
P100-21040106 | |
|---|---|
DigiKey Part Number | 3850-P100-21040106-ND |
Manufacturer | |
Manufacturer Product Number | P100-21040106 |
Description | PT100, CL B, TCR .00385, M12, SS |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -40°C ~ 200°C Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Probes Unlimited, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -40°C ~ 200°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Connector | |
Length - Protective Tube | 152.4mm | |
Diameter - Protective Tube | 6.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.07000 | £42.07 |
| 5 | £36.13800 | £180.69 |
| 20 | £30.87750 | £617.55 |
| 50 | £29.61780 | £1,480.89 |
| 100 | £26.28330 | £2,628.33 |
| 250 | £24.65308 | £6,163.27 |
| Unit Price without VAT: | £42.07000 |
|---|---|
| Unit Price with VAT: | £50.48400 |

