



RV4NAYSJ253A | |
|---|---|
DigiKey Part Number | RV4NJ253C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSJ253A |
Description | POT 25K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.72000 | £23.72 |
| 10 | £19.68600 | £196.86 |
| 25 | £18.26520 | £456.63 |
| 50 | £17.25520 | £862.76 |
| 200 | £15.39405 | £3,078.81 |
| 400 | £14.53838 | £5,815.35 |
| Unit Price without VAT: | £23.72000 |
|---|---|
| Unit Price with VAT: | £28.46400 |














