
PLD080-2DAL003-24 | |
|---|---|
DigiKey Part Number | 4953-PLD080-2DAL003-24-ND |
Manufacturer | Powerland Technology, Inc. |
Manufacturer Product Number | PLD080-2DAL003-24 |
Description | AC/DC CONVERTER 12V 24V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 24V 100 ~ 130 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 130 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 2.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | - |

