80W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : £316.54000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.8 A | - | - | - | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
47 In Stock | 1 : £316.54000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 12V | - | - | 14 A | 4 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
37 In Stock | 1 : £316.54000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -12V | 12V | - | - | 14 A | 2 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
22 In Stock | 1 : £17.47000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | - | - | - | - | - | 16 A | - | - | - | 80W | ITE (Commercial) | 3 kV | 77% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
41 In Stock | 1 : £256.93000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 15V | -5V | -15V | - | - | 14 A | 4 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
128 In Stock | 1 : £14.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.67 A | - | - | - | 80W | ITE (Commercial) | - | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
33 In Stock | 1 : £316.54000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 7.5 A | - | - | - | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
0 In Stock 38 Marketplace | Active | Bulk Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | - | 14 A | 4 A | 1 A | 3 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
0 In Stock 56 Marketplace | Obsolete | Bulk Bulk | Obsolete | Open Frame | 4 | 90 ~ 264 VAC | 5V | 15V | -5V | -15V | - | - | 14 A | 4 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
50 Marketplace | Unavailable | - | Bulk | Active | Open Frame | 2 | 100 ~ 130 VAC | 12V | 24V | - | - | - | - | 2 A | 2.67 A | - | - | 80W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | - | 60950-1 | ||
18 In Stock | 1 : £256.93000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | - | 16 A | 7 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
15 In Stock | 1 : £316.54000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | - | 14 A | 4 A | 1 A | 3 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | - | |||
45 In Stock | 1 : £14.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.33 A | - | - | - | 80W | ITE (Commercial) | - | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
6 In Stock | 1 : £80.23000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.33 A | - | - | - | 80W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.45" L x 1.87" W x 1.12" H (113.0mm x 47.5mm x 28.5mm) | CE | 62368-1 | |||
16 In Stock | 1 : £121.01000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 24V | - | - | 8 A | 2 A | 2 A | 1.5 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | - | |||
18 In Stock | 1 : £25.32000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.35 A | - | - | - | 80W | ITE (Commercial) | 4.242 kV | 90% | -20°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE, cURus, FCC, TUV | - | |||
36 In Stock | 1 : £30.61000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 6.7 A | - | - | - | 80W | Medical | - | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CE, cTUVus | - | |||
39 In Stock | 1 : £30.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.67 A | - | - | - | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
37 In Stock | 1 : £30.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.67 A | - | - | - | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
44 In Stock | 1 : £31.67000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.35 A | - | - | - | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
30 In Stock | 1 : £31.88000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.35 A | - | - | - | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
14 In Stock | 1 : £35.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 48V | - | - | - | - | - | 1.67 A | - | - | - | 80W | Household Appliances, ITE (Commercial) | 3 kV | 88.2% | -40°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CB, TUV, UL | 60950-1; 62368-1 | |||
10 In Stock | 1 : £35.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 15V | - | - | - | - | - | 5.33 A | - | - | - | 80W | Household Appliances, ITE (Commercial) | 3 kV | 87.1% | -40°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CB, TUV, UL | 60950-1; 62368-1 | |||
8 In Stock | 1 : £35.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 54V | - | - | - | - | - | 1.48 A | - | - | - | 80W | Household Appliances, ITE (Commercial) | 3 kV | 89.9% | -40°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CB, TUV, UL | 60950-1; 62368-1 | |||
7 In Stock | 1 : £35.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 24V | - | - | - | - | - | 3.33 A | - | - | - | 80W | Household Appliances, ITE (Commercial) | 3 kV | 88.1% | -40°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CB, TUV, UL | 60950-1; 62368-1 |