
PS-7OPZV490 M8 | |
|---|---|
DigiKey Part Number | 3164-PS-7OPZV490M8-ND |
Manufacturer | |
Manufacturer Product Number | PS-7OPZV490 M8 |
Description | PSOPZV490 (2V 490AH) TUBULAR GEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V 2 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 619.4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.54" L x 8.11" W x 18.50" H (166.1mm x 206.0mm x 469.9mm) | |
Termination Style | Bolt, M8 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £378.30000 | £378.30 |
| Unit Price without VAT: | £378.30000 |
|---|---|
| Unit Price with VAT: | £453.96000 |

