
PG-2V600 M8 FR | |
|---|---|
DigiKey Part Number | 3164-PG-2V600M8FR-ND |
Manufacturer | |
Manufacturer Product Number | PG-2V600 M8 FR |
Description | PG-2V600-B-FR 2V646A; 20HR. RATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V 2 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 640Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 11.81" L x 6.89" W x 13.76" H (300.0mm x 175.0mm x 349.6mm) |
Packaging Bulk | Termination Style Bolt, M8 |
Part Status Active | Discharge Rate 32A |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £551.84000 | £551.84 |
| Unit Price without VAT: | £551.84000 |
|---|---|
| Unit Price with VAT: | £662.20800 |

