
PG-2V500 M8 FR | |
|---|---|
DigiKey Part Number | 3164-PG-2V500M8FR-ND |
Manufacturer | |
Manufacturer Product Number | PG-2V500 M8 FR |
Description | PG-2V500-B-FR 2V540A; 20HR. RATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V 2 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 530Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.45" L x 6.88" W x 13.80" H (240.0mm x 174.8mm x 350.5mm) | |
Termination Style | Bolt, M8 | |
Discharge Rate | 26.5A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £460.61000 | £460.61 |
| Unit Price without VAT: | £460.61000 |
|---|---|
| Unit Price with VAT: | £552.73200 |

