
PG-2V300 M8 FR | |
|---|---|
DigiKey Part Number | 3164-PG-2V300M8FR-ND |
Manufacturer | |
Manufacturer Product Number | PG-2V300 M8 FR |
Description | PG-2V300-B-FR; 324AH 20HR CAP, 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V 2 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 320Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 6.69" L x 5.91" W x 13.77" H (169.9mm x 150.1mm x 349.8mm) |
Packaging Bulk | Termination Style Bolt, M8 |
Part Status Active | Discharge Rate 16A |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £406.19000 | £406.19 |
| Unit Price without VAT: | £406.19000 |
|---|---|
| Unit Price with VAT: | £487.42800 |

