
PG-2V200 M8 | |
|---|---|
DigiKey Part Number | 3164-PG-2V200M8-ND |
Manufacturer | |
Manufacturer Product Number | PG-2V200 M8 |
Description | PG-2V200;2VLONGLIFE;2V;212AH 20H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V 2 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 212Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.69" L x 4.33" W x 13.26" H (169.9mm x 110.0mm x 336.8mm) | |
Termination Style | Bolt, M8 | |
Discharge Rate | 10.6A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £234.15000 | £468.30 |
| Unit Price without VAT: | £234.15000 |
|---|---|
| Unit Price with VAT: | £280.98000 |

