
PG-2V1500 M8 FR | |
|---|---|
DigiKey Part Number | 3164-PG-2V1500M8FR-ND |
Manufacturer | |
Manufacturer Product Number | PG-2V1500 M8 FR |
Description | PG-2V1500-B-FR 2V1600A;20HR.RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V 2 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 1.59kAh |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 15.90" L x 13.90" W x 13.74" H (403.9mm x 353.1mm x 349.0mm) |
Packaging Bulk | Termination Style Bolt, M8 |
Part Status Active | Discharge Rate 79.5A |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,458.98000 | £1,458.98 |
| Unit Price without VAT: | £1,458.98000 |
|---|---|
| Unit Price with VAT: | £1,750.77600 |

