New at DigiKey
Image for PG-2V1000 M8 FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG-2V1000 M8 FR

DigiKey Part Number
3164-PG-2V1000M8FR-ND
Manufacturer
Manufacturer Product Number
PG-2V1000 M8 FR
Description
PG-2V1000 FR;2VLONGLIFE;2V;1060A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2V 2 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 1.06kAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
18.70" L x 6.89" W x 13.77" H (475.0mm x 175.0mm x 349.8mm)
Termination Style
Bolt, M8
Discharge Rate
53A
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
20Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£977.98000£977.98
Manufacturers Standard Package
Unit Price without VAT:£977.98000
Unit Price with VAT:£1,173.57600