General Purpose Relay SPST-NO (1 Form A) 220VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTRA-1A-220S-T4-X

DigiKey Part Number
2634-PTRA-1A-220S-T4-X-ND
Manufacturer
Manufacturer Product Number
PTRA-1A-220S-T4-X
Description
RELAY GEN PURPOSE SPST 40A 220V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 220VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 110VDC - Max
Load - Max Switching
12000VA, 4400W
Coil Current
163.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
165 VAC
Must Release Voltage
86 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 100°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUL, cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.46000£3.46
15£3.01400£45.21
30£2.91067£87.32
60£2.81083£168.65
105£2.73286£286.95
255£2.61337£666.41
510£2.52359£1,287.03
1,005£2.43869£2,450.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.46000
Unit Price with VAT:£4.15200