
PCS15-24A-240A-40ZYLQ | |
|---|---|
DigiKey Part Number | 2634-PCS15-24A-240A-40ZYLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-24A-240A-40ZYLQ |
Description | SSR RELAY 40A 48~280VAC QUICK CO |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 19.2 ~ 28.8VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.68000 | £18.68 |
| 15 | £17.75000 | £266.25 |
| 30 | £16.81567 | £504.47 |
| 45 | £15.88156 | £714.67 |
| 90 | £14.94744 | £1,345.27 |
| 240 | £14.01321 | £3,363.17 |
| 450 | £13.07900 | £5,885.55 |
| Unit Price without VAT: | £18.68000 |
|---|---|
| Unit Price with VAT: | £22.41600 |

