
2294636 | |
|---|---|
DigiKey Part Number | 2294636-ND |
Manufacturer | |
Manufacturer Product Number | 2294636 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® SLC 500 Series 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2294636 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Allen-Bradley® SLC 500 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.72000 | £62.72 |
| Unit Price without VAT: | £62.72000 |
|---|---|
| Unit Price with VAT: | £75.26400 |


