Interface Cable Assembly Allen-Bradley® SLC 500 Series 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2294623

DigiKey Part Number
277-14582-ND
Manufacturer
Manufacturer Product Number
2294623
Description
CABLE ASSEMBLY INTERFACE 3.28'
Customer Reference
Detailed Description
Interface Cable Assembly Allen-Bradley® SLC 500 Series 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2294623 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
40, 40
Length
3.28' (1.00m)
For Use With/Related Products
Allen-Bradley® SLC 500 Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/04/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£57.77000£57.77
Manufacturers Standard Package
Unit Price without VAT:£57.77000
Unit Price with VAT:£69.32400
Alternate Length
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 0
Unit Price: £62.72000
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price: £67.66000