Base - Panel Mount 90° Connector Side Entry PG11 D7 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419241

DigiKey Part Number
1419241-ND
Manufacturer
Manufacturer Product Number
1419241
Description
BOX MOUNTING BASES D7 WITH SINGL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry PG11 D7 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1419241 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
D7
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG11
Size / Dimension
-
Housing Color
Gray
Features
Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.38000£11.38
Manufacturers Standard Package
Unit Price without VAT:£11.38000
Unit Price with VAT:£13.65600