
6GK59803CB000AA7 | |
|---|---|
DigiKey Part Number | 3473-6GK59803CB000AA7-ND |
Manufacturer | |
Manufacturer Product Number | 6GK59803CB000AA7 |
Description | IE CONNECTING CABLE SFP+/SFP+. 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 22.97' (7.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 24 AWG | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £481.80000 | £481.80 |
| Unit Price without VAT: | £481.80000 |
|---|---|
| Unit Price with VAT: | £578.16000 |











