1087167 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: £602.10000
Datasheet
Cable Fiber Optic M17 To M17 62.5/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1087167

DigiKey Part Number
277-1087167-ND
Manufacturer
Manufacturer Product Number
1087167
Description
FIBER OPTIC CBL M17-M17 MULT 20M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic M17 To M17 62.5/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
M17
2nd Connector
M17
Cable Diameter
0.30" (7.5mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
65.6' (20.0m)
Type
Multimode, OM1
Ratings
LSZH
Bend Radius
80mm
Color - Cable
Black
Color - Connectors
Silver
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£393.37000£393.37
Manufacturers Standard Package
Unit Price without VAT:£393.37000
Unit Price with VAT:£472.04400