
1019181 | |
|---|---|
DigiKey Part Number | 277-1019181-ND |
Manufacturer | |
Manufacturer Product Number | 1019181 |
Description | FIBER OPTIC CBL M17-M17 MULT 20M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic M17 To M17 62.5/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | M17 | |
2nd Connector | M17 | |
Cable Diameter | 0.30" (7.5mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Multimode, OM1 | |
Ratings | LSZH | |
Bend Radius | 80mm | |
Color - Cable | Black | |
Color - Connectors | Silver | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £602.10000 | £602.10 |
| Unit Price without VAT: | £602.10000 |
|---|---|
| Unit Price with VAT: | £722.52000 |


