Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V45-G-C5-GN2M-PUR-E1S-V45-G | |
|---|---|
DigiKey Part Number | 2046-V45-G-C5-GN2M-PUR-E1S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V45-G-C5-GN2M-PUR-E1S-V45-G |
Description | CABLES/CONNECTORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Pepperl+Fuchs, Inc. | Length 6.56' (2.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V45-G-C5-GN2.M-PUR-E1S-V45-G | Pepperl+Fuchs, Inc. | 0 | 2046-V45-G-C5-GN2.M-PUR-E1S-V45-G-ND | £44.25000 | Parametric Equivalent |
| 1173030020 | Weidmüller | 1 | 281-1173030020-ND | £66.80000 | Parametric Equivalent |
| 1191010020 | Weidmüller | 0 | 281-1191010020-ND | £63.10000 | Parametric Equivalent |
| 2171766 | LAPP | 20 | 5614-2171766-ND | £47.88000 | Parametric Equivalent |
| TRGPA401-2M | L-com | 1 | 5073-TRGPA401-2M-ND | £54.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.93000 | £39.93 |
| Unit Price without VAT: | £39.93000 |
|---|---|
| Unit Price with VAT: | £47.91600 |








